Hexagon Socket Deep 6 Point Regular 1/4in Drive 4mm

Teng Brand: Teng

A professional 1/4in Square Drive matt chromed deep hexagon socket. Produced in accordance with ISO 9000 and AS 954 specifications. Features the Teng Tools hip grip system for increased torque and reduced risk of rounding fasteners.

Overall Length: 49.5mm.

Size 4 mm

Description Image Product Buy Pricing (Ex VAT) Socket Size Type
Teng M140604 Hexagon Socket Deep 6 Point Regular 1/4in Drive 4mm
Teng M140604 Hexagon Socket Deep 6 Point Regular 1/4in Drive 4mm
Standard range
Order code: 97-3738
MPN: M140604

Despatched within 4 working days - 4 in stock
1+ £7.83
Price per unit Ex VAT
4mm Socket
Teng M1406055 Hexagon Socket Deep 6 Point Regular 1/4in Drive 5.5mm
Teng M1406055 Hexagon Socket Deep 6 Point Regular 1/4in Drive 5.5mm
Extended range
Order code: 97-3740
MPN: M1406055

Available to back orderPlease contact us for lead time
1+ £7.83
Price per unit Ex VAT
5.5mm Socket
Teng M140606 Hexagon Socket Deep 6 Point Regular 1/4in Drive 6mm
Teng M140606 Hexagon Socket Deep 6 Point Regular 1/4in Drive 6mm
Standard range
Order code: 97-3741
MPN: M140606

Despatched within 4 working days - 5 in stock
1+ £7.83
Price per unit Ex VAT
Socket
Teng M140607 Hexagon Socket Deep 6 Point Regular 1/4in Drive 7mm
Teng M140607 Hexagon Socket Deep 6 Point Regular 1/4in Drive 7mm
Standard range
Order code: 97-3742
MPN: M140607

Despatched within 4 working days - 5 in stock
1+ £7.83
Price per unit Ex VAT
Socket
Teng M140608 Hexagon Socket Deep 6 Point Regular 1/4in Drive 8mm
Teng M140608 Hexagon Socket Deep 6 Point Regular 1/4in Drive 8mm
Standard range
Order code: 97-3743
MPN: M140608

Despatched within 2 working days - 3 in stock
1+ £7.83
Price per unit Ex VAT
Socket
Teng M140610 Hexagon Socket Deep 6 Point Regular 1/4in Drive 10mm
Teng M140610 Hexagon Socket Deep 6 Point Regular 1/4in Drive 10mm
Standard range
Order code: 97-3745
MPN: M140610

Despatched within 2 working days - 5 in stock
1+ £7.83
Price per unit Ex VAT
10mm Socket
Teng M140611 Hexagon Socket Deep 6 Point Regular 1/4in Drive 11mm
Teng M140611 Hexagon Socket Deep 6 Point Regular 1/4in Drive 11mm
Standard range
Order code: 97-3746
MPN: M140611

Despatched within 4 working days - 4 in stock
1+ £7.83
Price per unit Ex VAT
Socket
Teng M140612 Hexagon Socket Deep 6 Point Regular 1/4in Drive 12mm
Teng M140612 Hexagon Socket Deep 6 Point Regular 1/4in Drive 12mm
Standard range
Order code: 97-3747
MPN: M140612

Despatched within 4 working days - 5 in stock
1+ £7.83
Price per unit Ex VAT
12mm Socket
Teng M140613 Hexagon Socket Deep 6 Point Regular 1/4in Drive 13mm
Teng M140613 Hexagon Socket Deep 6 Point Regular 1/4in Drive 13mm
Standard range
Order code: 97-3748
MPN: M140613

Despatched within 2 working days - 4 in stock
1+ £8.58
Price per unit Ex VAT
13mm Socket
Teng M140208 Hexagon Socket Deep 6 Point Regular AF 1/4in Drive 1/4in
Teng M140208 Hexagon Socket Deep 6 Point Regular AF 1/4in Drive 1/4in
Standard range
Order code: 97-3750
MPN: M140208

Despatched within 4 working days - 5 in stock
1+ £8.40
Price per unit Ex VAT
Socket

Trustpilot