Teng M140504 Hexagon Socket 6 Point Regular 1/4in Drive 4mm

MPN
M140504
Brand
Teng
EAN-13
5020385130067
Order Code
97-3755
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A professional matt chromed 1/4in square drive socket, produced in accordance with ISO 9000 and AS954 specifications, for increased torque and reduced risk of rounding fasteners. This hexagonal socket has a relatively short depth and a stepped collar on the shank.

Overall Length: 24mm.

Size. 4mm


Type Socket
Socket Size 4mm

Reviews

Be the first to submit a review

Trustpilot