Teng M121517-C Hexagon S2 Socket Bit 1/2in Drive 17mm

MPN
M121517-C
Brand
Teng
EAN-13
5020385131484
Order Code
97-3737
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

A professional, S2, 1/2in Drive hexagon bit socket produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners. Manufactured from chrome vanadium steel with a satin finish.

Overall Length: 55mm.

Size 17mm


Type Socket
Drive Size 1/2"
Socket Size 17mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot