Teng M120619C Bi-Hexagon Socket Deep 12-Point 1/2in Drive 19mm

MPN
M120619C
Brand
Teng
EAN-13
5020385130821
Order Code
97-6474
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

A professional bi-hexagon 1/2in Square Drive deep socket produced in accordance with ISO 900 and AS954 specifications for increased torque and reduced risk of rounding fasteners. Manufactured from chrome vanadium steel with a satin finish.

Length: 79mm.

Size: 19mm.


Type Socket
Drive Size 1/2"
Socket Size 19mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot