Teng ID515 Impact Driver Set 15 Piece 1/2in Drive

MPN
ID515
Brand
Teng
EAN-13
5020385020016
Order Code
97-3850
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

A 15 Piece heavy-duty Impact Driver Set in a robust oil resistant case.

When used in conjunction with a medium sized hammer, an impact driver will loosen or tighten stubborn screws and bolts.

Contents :
12 x Impact bits: 6 x 36 Flat, 8 x 36 Flat, 10 x 36 Flat, 12 x 36 Flat, PH1, PH2, PH3, PH4,
4 mm Hex, 5 mm Hex, 6 mm Hex, 8 mm Hex

1 x 1/2in Drive heavy-duty reversible impact driver
1 x 1/2in Drive impact coupler adaptor
1 x Hex x 3/8in male adaptor


Number of Pieces 15
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot