Teng 140038 Flex Extension Bar 150mm (6in) 1/4in Drive

MPN
140038
Brand
Teng
EAN-13
5020385133648
Order Code
97-3715
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Extension bars, sometimes called 'extender arms', allow access to nuts that are difficult to reach, typically in automotive applications.

This Teng Tools extension has a 1/4 inch square drive. It is flexible, allowing even greater access and has a protective cover to ensure durability.

Length: 150mm (6 inch).


Type Extension Bar
Drive Size 1/4" (6.3 mm)
Overall Length 150mm

Reviews

Be the first to submit a review

Trustpilot