Tempo Communications 55500944 Special-purpose Pliers 177.8mm for Connectors

MPN
55500944
EAN-13
0810025413514
Order Code
10-7860
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £29.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by Tempo Communications, these special-purpose pliers measure 177.8 mm in length. Key features include their precise design and ergonomic handling, suitable for intricate tasks. Typically used in various extraction applications, they provide reliability and efficiency.
Type Special-purpose pliers
Height 15mm
Length 177.8mm
Weight 90g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot