Tempo Communications 52068671 180XL Glass Fibre Tester Locates High Losses

Image Representative of Range

Tempo Communications 52068671 180XL Glass Fibre Tester Locates High Losses

MPN
52068671
EAN-13
0783310035787
Order Code
13-1247
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £133.63 £113.59
10+ £108.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Tempo Communications' glass fibre tester 180XL is a reliable tool for testing and troubleshooting optical fibre networks. It features advanced diagnostics for accurate fault detection and performance verification in fibre optic cables. This device is essential for telecommunications professionals working on fibre optic installations and maintenance.
Type Glass fibre tester
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W) 180 mm x 23 mm
Length 180mm
Maximum cable length 7 km
Misc Attribute 180XL
Optical display Yes
Power supply (details) 2 x AA battery
Weight 120g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot