Tempo Communications 52063087 TM-700i Telephone Tester for Voice & DSL Lines

MPN
52063087
EAN-13
0810025412814
Order Code
10-7851
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £233.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Tempo Communications TM-700i is a telephone tester designed for troubleshooting and maintaining phone networks. Featuring robust construction and advanced testing capabilities, it ensures reliable performance. Typical applications include testing telephone lines and handsets for functionality and signal integrity.
Type Telephone tester
Dimensions (L x W x H) 235 x 64 x 83 mm
Height 83mm
Insulation Test Voltage CAT I
Length 235mm
Misc Attribute TM-700i
Power supply (details) 2 AA batteries (AA)
Weight 601g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot