Tempo 52025467 200XP/50 Test Probe with 50 Hz Filter Fits 1 kHz Tones

MPN
52025467
EAN-13
0783310608882
Order Code
10-7849
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £103.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Tempo Communications manufactures the 200XP/50, a test probe used for detecting electrical cables. This cable finder tool is essential for locating wires and identifying faults within a circuit. Typically utilised by electricians and technicians, it enhances efficiency in troubleshooting electrical systems.
Type 200XP/50
Acoustic signal Yes
Dimensions (L x W x H) 248 x 35 x 32 mm
Height 32mm
Insulation Test Voltage CAT I
Length 248mm
Misc Attribute 200XP/50
Optical display Yes
Power supply (details) 9 V battery pack
Weight 133g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot