Template tempmatei1 Temperature Probe -20°C to +50°C LED Indicators

MPN
tempmate i1
Brand
tempmate
EAN-13
4064161038025
Order Code
10-7847
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.35 £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Not StockedContact us for availability

The TempMate i1 Temperature Probe, manufactured by TempMate, measures temperatures from -20 to +50 °C. Ideal for environmental testing, it provides accurate temperature readings. It's commonly used in applications requiring reliable thermal test strips or temperature probes.
Type Temperature probe
Maximum Temperature Sensed +50°C
Probe Length 55mm
Battery life 4 years
Dim (L x W x H) 55 x 33 x 5 mm
Height 5mm
IP Rating IP67
Length 55mm
Reading accuracy temperature 0.5°C
Sampling interval 1 minute
Temperature accuarcy (details) 0.5°C
Temperature reading range -20 up to +50°C
Temperature reading range (min.) -20°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Weight 10g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot