Telesteps 72527-541 Loft Line Maxi Telescopic Ladder 10 Tread

MPN
72527-541
Brand
Telesteps
EAN-13
7394483001634
Order Code
98-4295
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £592.80 £503.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Telesteps Loft Line Maxi Telescopic Ladder has the following specifications:

No. of Treads: 10.
Tread Width: 40mm.
H: 2250-2800mm
W: 520mm.
L: 900-1,100mm.
Weight: 15.3kg.

H = Floor to bottom of ladder support.
W/L = Minimum inside measurement (hatch).


Load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot