Telesteps 72430-681 Combi Line Telescopic Ladder 3.0m

MPN
72430-681
Brand
Telesteps
EAN-13
7394483001603
Order Code
98-4294
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £610.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Telesteps Combi Line Telescopic Ladder has the following specifications:

Extended Length: 3.0m.
Tread Width: 80mm.
Working Height: 3.8m.
Closed Length: 0.79m.
Width: 0.75m.
Weight: 19.5kg.
Max. Load: 150kg.
Max. Users: 1.


Load Capacity 150kg
Material Metal

Reviews

Be the first to submit a review

Trustpilot