Telesteps 72324-541 Loft Line Mini Telescopic Ladder 9 Tread

MPN
72324-541
Brand
Telesteps
EAN-13
7394483001610
Order Code
98-4292
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £561.60 £477.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Telesteps Loft Line Mini Telescopic Ladder has the following specifications:

No. of Treads: 9.
Tread Width: 40mm.
H: 2250-2450mm
W: 520mm.
L: 600mm.
Weight: 15.3kg.

H = Floor to bottom of ladder support.
W/L = Minimum inside measurement (hatch).


Load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot