Telesteps 72241-681 Prime Line Telescopic Ladder with Stabiliser Bar 4.1m

MPN
72241-681
Brand
Telesteps
EAN-13
7394483001559
Order Code
98-4290
Country of Origin
Sweden
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £582.40 £495.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Telesteps Prime Line Telescopic Ladder with Stabiliser Bar has the following specifications:

No. of Treads: 13.
Extended Length: 4.1m.
Tread Width: 80mm.
Working Height: 4.9m.
Closed Length: 0.94m.
Width: 0.9m.
Weight: 16.7kg.


Load Capacity 150kg
Height 4.1m

Reviews

Be the first to submit a review

Trustpilot