Telesteps 72230-581 Prime Line Telescopic Ladder 3.0m

MPN
72230-581
Brand
Telesteps
EAN-13
7394483001528
Order Code
98-4287
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £335.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

This Telesteps Prime Line Telescopic Ladder has the following specifications:

No. of Treads: 9.
Extended Length: 3.0m.
Tread Width: 80mm.
Working Height: 3.8m.
Closed Length: 0.76m.
Width: 0.47m.
Weight: 10.2kg.


Load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot