Telesteps 72226-541 Prime Line Telescopic Ladder 2.6m

MPN
72226-541
Brand
Telesteps
EAN-13
7394483001511
Order Code
98-4286
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £300.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Telesteps Prime Line Telescopic Ladder has the following specifications:

No. of Treads: 8.
Extended Length: 2.6m.
Tread Width: 40mm.
Working Height: 3.4m.
Closed Length: 0.72m.
Width: 0.45m.
Weight: 8.0kg.


Load Capacity 150kg
Material Plastic
Height 2.60m

Reviews

Be the first to submit a review

Trustpilot