Telesteps 20130-501 3m Eco-Line Telescopic Ladder

MPN
20130-501
Brand
Telesteps
EAN-13
7394483000484
Order Code
98-4777
Country of Origin
China

No longer stocked


The ECO Line 3M Telescopic Ladder, made by Telesteps, comes with a triangular tube design, this increases strength and makes the ladder more resistant to twisting, a proven and popular buy at a great price. Big and small, these Telesteps ladder's are both simple and user friendly to use, with no compromise in quality or safety. Lightweight but strong, made of high quality anodised aluminium with glass fibre reinforced plastic fittings and is also, crucially, EN 131 and SP (RISE) certified.

The Eco Line has its elegant air-damping system built in to minimise squeezing fingers, and a simple locking system with only two buttons. The ladder is designed to be used at a 75 degree leaning angle, while angled feet ensure you always have maximum surface contact. A rubber top section also helps to prevent sliding and limits damage to walls. This Telesteps ladder has wide and level rungs, they are equipped with friction profiles to minimise slipping, and reduce fatigue.


  • No. of treads 9
  • Tread width 40 mm
  • Working height 3,8 m
  • Length, extended 3,0 m
  • Length, closed 0,75 m
  • Width 0,5 m
  • Weight 9,9 kg
Type Telescopic ladder
Load Capacity 150kg
Material Aluminium

Trustpilot