Easter Opening Hours and Delivery Dates here
Telemecanique XS630B1PAM12 Inductive Proximity Sensor M30 PNP Shielded

Image Representative of Range

Telemecanique XS630B1PAM12 Inductive Proximity Sensor M30 PNP Shielded

Order Code:

10-7831

Brand: Telemecanique MPN: XS630B1PAM12 EAN-13: 3389110146714
Qty Unit Price (Ex VAT)
1+ £59.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The Telemecanique XS630B1PAM12 is an inductive proximity sensor designed by Telemecanique. This M30 shielded sensor features PNP output and is ideal for non-contact detection of metal objects. Typical applications include industrial automation and machinery safety systems.
Type Inductive proximity sensor
Connector M12 plug (4-pin)
Contact Type 1 maker
Enclosure material Brass (Ni-plated)
Installation type shielded
Length 74mm
Max. operating voltage 58V DC
Max. temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Operating Voltage 10 - 58 V DC
Size M30
Switching distance (max.) 15mm
Switching Frequency 500Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot