Telemecanique XS112BLPAL2 Inductive Proximity Sensor M12 PNP NO Shielded

Image Representative of Range

Telemecanique XS112BLPAL2 Inductive Proximity Sensor M12 PNP NO Shielded

MPN
XS112BLPAL2
EAN-13
3389119001816
Order Code
10-7827
Country of Origin
Indonesia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Telemecanique Inductive proximity sensor M12 shielded PNP NO Digital XS112BLPAL2 is designed for reliable object detection in industrial environments. Featuring a compact M12 size, it is ideal for applications requiring precise and non-contact proximity sensing. Typical uses include automation systems and machinery monitoring.
Type Inductive proximity sensor
Cable Length 2.00m
Connector Cable, 3 x 0.14 mm² , open ends
Contact Type 1 maker
Enclosure material Brass
Height 12mm
Installation type shielded
IP Rating IP67
Length 44mm
Material properties nickel plated
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Operating Voltage 12 - 24 V DC
Size M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot