Telemecanique XCKP2145P16 Limit Switch Lever Momentary IP67

Image Representative of Range

Telemecanique XCKP2145P16 Limit Switch Lever Momentary IP67

MPN
XCKP2145P16
EAN-13
3389110201901
Order Code
10-7812
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Telemecanique XCKP2145P16 is a limit switch designed for industrial applications. It features a lever momentary action and is rated IP67 for protection against dust and water. This switch is ideal for usage in position detection and emergency power-off scenarios.
Type Limit switch
Connection Screw terminal
Depth 30mm
Dim (W x H x D) 31 x 65 x 30 mm
Functions momentary
Height 65mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Operation type Lever
Width 31mm

Reviews

Be the first to submit a review

Trustpilot