Telemecanique XCKJ161H29 Limit Switch Tappet Momentary IP67 1piece

Image Representative of Range

Telemecanique XCKJ161H29 Limit Switch Tappet Momentary IP67 1piece

MPN
XCKJ161H29
EAN-13
3389110586244
Order Code
10-7811
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £81.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telemecanique XCKJ161H29 limit switch is a momentary position switch with an IP67 rating, providing robust protection in harsh environments. This reliable device is commonly used in industrial automation to detect position changes and ensure operational safety. Its durable design supports various applications, including machinery safety systems and equipment control.
Type Limit switch
Connection Screw terminal
Depth 44mm
Dim (W x H x D) 40 x 77 x 44 mm
Functions momentary
Height 77mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Operation type Tappet
Width 40mm

Reviews

Be the first to submit a review

Trustpilot