Telemecanique XCKD2118P16 Limit Switch Lever Momentary IP67

Image Representative of Range

Telemecanique XCKD2118P16 Limit Switch Lever Momentary IP67

MPN
XCKD2118P16
EAN-13
3389110197112
Order Code
10-7810
Country of Origin
India
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Telemecanique XCKD2118P16 is a robust limit switch featuring a lever mechanism and momentary action, designed with an IP67 rating for protection against dust and water ingress. Typically used in industrial applications, it serves as a reliable position switch to detect the presence or absence of an object. Known for its durability, it is suitable for environments requiring precise control and safety measures.
Type Limit switch
Connection Screw terminal
Depth 30mm
Dim (W x H x D) 31 x 65 x 30 mm
Functions momentary
Height 65mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Operation type Lever
Width 31mm

Reviews

Be the first to submit a review

Trustpilot