Telegärtner Power Connectors Accessories HDTV-BNC connector 630761

Telegartner Brand: Telegartner
The Telegärtner connectors are high-quality, straight plug components designed for HDTV applications, featuring a 75 O impedance suitable for high-frequency performance.
Description Image Product Buy Pricing (Ex VAT) Cable category Cable Ø Contact Material Insulation Material Type Impedance Mounting Direction Case Material Connector Type Contact Termination Seal Type Temperature Range
Telegärtner 100023477 HDTV-BNC Connector Plug 75 Ω Straight 1 piece
Telegärtner 100023477 HDTV-BNC Connector Plug 75 Ω Straight 1 piece
Standard range
Order code: 13-1069
MPN: 100023477

Despatched within 4 working days - 55 in stock
1+ £5.72
Price per unit Ex VAT
RG 179/BU 2.70mm PTFE HDTV-BNC connector 75Ω Straight Brass nickel plated Plug, straight Crimp Bayonet -40 - +155°C
Telegartner 100023508 HDTV-BNC Connector Plug Straight 75Ω 1 piece 4 GHz
Telegartner 100023508 HDTV-BNC Connector Plug Straight 75Ω 1 piece 4 GHz
Standard range
Order code: 13-1077
MPN: 100023508

Despatched within 4 working days - 47 in stock
1+ £4.74
Price per unit Ex VAT
Draka 0.6 L/2.8 AF 4.70mm Brass PE HDTV-BNC connector 75Ω Straight Brass nickel plated Plug, straight Crimp Bayonet -40 - +155°C

Trustpilot