Telegartner 100023508 HDTV-BNC Connector Plug Straight 75Ω 1 piece 4 GHz

Image Representative of Range

Telegartner 100023508 HDTV-BNC Connector Plug Straight 75Ω 1 piece 4 GHz

MPN
100023508
Brand
Telegartner
EAN-13
4018359377434
Order Code
13-1077
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Telegärtner 100023508 HDTV-BNC connector is a high-frequency coaxial plug providing a 75 O connection. It's known for its straight design and durable construction, making it ideal for HD video applications. This connector is commonly used in broadcasting and professional video equipment.
Type HDTV-BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category Draka 0.6 L/2.8 AF
Cable Ø 4.70mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass
Contact Termination Crimp
Insulation Material PE
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot