Telegärtner 100023477 HDTV-BNC Connector Plug 75 Ω Straight 1 piece

Image Representative of Range

Telegärtner 100023477 HDTV-BNC Connector Plug 75 Ω Straight 1 piece

MPN
100023477
Brand
Telegartner
EAN-13
2050001913098
Order Code
13-1069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.77 £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Telegärtner 100023477 HDTV-BNC connector is a high-frequency, straight plug designed for 75 O systems. Known for its robust construction, it is ideal for coaxial and antenna connections in broadcasting and professional audio-visual applications. This connector ensures reliable signal transmission in high-definition environments.
Type HDTV-BNC connector
Impedance 75Ω
Mounting Direction Straight
Cable category RG 179/BU
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot