Telegärtner Coaxial Connectors BNC connector 612893

The Telegärtner BNC plugs, known for their straight design, bayonet coupling, and 50 O impedance, are manufactured to support high-frequency applications up to 4 GHz.
Description Image Product Buy Pricing (Ex VAT) Cable Ø Cable category Insulation Material Type Impedance Mounting Direction Case Material Connector Type Contact Material Contact Termination Max. frequency Seal Type Temperature Range
Telegärtner 100023347 BNC plug straight 50 Ω 1pc bayonet coupling 4 GHz
Telegärtner 100023347 BNC plug straight 50 Ω 1pc bayonet coupling 4 GHz
Standard range
Order code: 07-5831
MPN: 100023347

Despatched within 4 working days - 17 in stock
1+ £5.88
10+ £5.40
100+ £5.10
Price per unit Ex VAT
9.50mm PTFE BNC connector 50Ω Straight Brass nickel plated Plug, straight Brass gold plated Crimp 4GHz Bayonet -40 - +155°C
Telegärtner 100027462 BNC plug straight 50 Ω bayonet coupling 4 GHz
Telegärtner 100027462 BNC plug straight 50 Ω bayonet coupling 4 GHz
Standard range
Order code: 07-6209
MPN: 100027462

Despatched within 4 working days - 26 in stock
2+ £2.72
10+ £2.52
100+ £2.35
500+ £2.28
Price per unit Ex VAT
5.4mm RG 58 C/U PE BNC connector 50Ω Straight Brass nickel plated Plug, straight Brass gold plated Crimp 4GHz Bayonet -40 - +155°C

Trustpilot