Telegärtner 100027462 BNC plug straight 50 Ω bayonet coupling 4 GHz

Image Representative of Range

Telegärtner 100027462 BNC plug straight 50 Ω bayonet coupling 4 GHz

MPN
100027462
Brand
Telegartner
EAN-13
4018359102227
Order Code
07-6209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
100+ £2.35
500+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Telegärtner BNC connector, model 100027462, is a straight plug designed for 50 O systems. It is ideal for high-frequency applications such as antenna and coaxial connections. This connector is commonly used in telecommunications and broadcast equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 5.4mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot