Telegärtner 100023347 BNC plug straight 50 Ω 1pc bayonet coupling 4 GHz

Image Representative of Range

Telegärtner 100023347 BNC plug straight 50 Ω 1pc bayonet coupling 4 GHz

MPN
100023347
Brand
Telegartner
EAN-13
2050003472753
Order Code
07-5831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.88
10+ £5.40
100+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Telegärtner 100023347 is a straight BNC connector plug designed for 50 O impedance. It is typically used in high-frequency equipment and coaxial cable applications. This connector is ideal for reliable signal transmission in telecommunications and broadcasting systems.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 9.50mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot