Telegärtner 100027577 Mini-UHF Connector plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100027577 Mini-UHF Connector plug straight 50 Ω 1pc

MPN
100027577
Brand
Telegartner
EAN-13
2050003471091
Order Code
07-6220
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.71
10+ £4.33
100+ £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Telegärtner's Mini-UHF connector plug is a straight, 50 O coaxial connector designed for high-frequency applications. It is typically used in telecommunications, broadcasting, and wireless systems. The product is suitable for connections that require reliable signal transmission.
Type Mini-UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Material Brass gold plated
Contact Termination Crimp
Max. frequency 2.5GHz
Seal Type Screw-on
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot