Telegärtner RF Adaptors Mini-UHF connector 612918

The Telegärtner range of mini-UHF connectors includes both straight and right angle plugs designed for various applications with a characteristic impedance of 50 ohms.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Connection Cable category Cable Ø Connector Type Case Material Contact Material Contact Termination Max. frequency Seal Type Temperature Range Type Impedance
Telegärtner 100024358 Mini-UHF Connector Plug straight 50 Ω 1pc
Telegärtner 100024358 Mini-UHF Connector Plug straight 50 Ω 1pc
Extended range
Order code: 07-6030
MPN: 100024358

Available to back orderBack order, lead time 3 weeks
2+ £3.27
100+ £2.86
500+ £2.74
Price per unit Ex VAT
Straight Crimp Plug, straight Mini-UHF connector 50Ω
Telegärtner 100027575 Mini-UHF plug right angle 50 Ω 2.5 GHz 1pc
Telegärtner 100027575 Mini-UHF plug right angle 50 Ω 2.5 GHz 1pc
Order code: 07-6219
MPN: 100027575
1+ £6.28
Price per unit Ex VAT
Right angle RG 58 C/U 4.95mm Plug, right angle Brass nickel plated Brass gold plated Crimp 2.5GHz Screw-on -40 - +85°C Mini-UHF connector 50Ω
Telegärtner 100027577 Mini-UHF Connector plug straight 50 Ω 1pc
Telegärtner 100027577 Mini-UHF Connector plug straight 50 Ω 1pc
Standard range
Order code: 07-6220
MPN: 100027577

Despatched within 4 working days - 80 in stock
2+ £4.71
10+ £4.33
100+ £4.09
Price per unit Ex VAT
Straight RG 58 C/U 4.95mm Plug, straight Brass nickel plated Brass gold plated Crimp 2.5GHz Screw-on -40 - +85°C Mini-UHF connector 50Ω

Trustpilot