Telegärtner 100024637 SMA plug straight 50 Ω Coax Connector 1pc

Image Representative of Range

Telegärtner 100024637 SMA plug straight 50 Ω Coax Connector 1pc

MPN
100024637
Brand
Telegartner
EAN-13
2050003450119
Order Code
07-6072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.22 £5.74
10+ £5.28
100+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Telegärtner SMA connector plug, model 100024637, is a straight plug designed for 50 O impedance. This high-frequency coaxial connector is suitable for applications requiring reliable RF connections, such as in antenna systems. It is commonly used in communications, test equipment, and RF applications.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category 1.4/3.8AF
Cable Ø 5.90mm
Case Material Brass tin plated
Connection Crimp
Connector 1 SMA male
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot