Telegärtner 100024634 SMA plug straight 50 Ω for flexible Cables

Image Representative of Range

Telegärtner 100024634 SMA plug straight 50 Ω for flexible Cables

MPN
100024634
Brand
Telegartner
EAN-13
4064161267111
Order Code
07-6071
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Telegärtner SMA connector is a straight plug designed for 50 O impedance. It is typically used in high-frequency applications such as communication devices and antenna connections. This reliable coaxial connector ensures efficient signal transmission in various RF systems.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable Ø 10.30mm
Case Material Brass tin plated
Connection Crimp
Connector 1 SMA male
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Trustpilot