Telegärtner 100024621 SMA plug straight 50 Ω 1pc up to 18 GHz

Image Representative of Range

Telegärtner 100024621 SMA plug straight 50 Ω 1pc up to 18 GHz

MPN
100024621
Brand
Telegartner
EAN-13
2050003467117
Order Code
07-6065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Telegärtner 100024621 is a straight SMA connector plug with an impedance of 50 ohms, designed for high-frequency applications. It is commonly used in coaxial cable connections for antennas and RF equipment. This connector ensures reliable signal transmission in telecommunications and radio frequency installations.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category UT 141
Cable Ø 3.50mm
Case Material Brass gold plated
Connection Soldering
Connector 1 SMA male
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot