Telegärtner 100024606 SMA plug straight 50 Ω for Coaxial Cables 1pc

Image Representative of Range

Telegärtner 100024606 SMA plug straight 50 Ω for Coaxial Cables 1pc

MPN
100024606
Brand
Telegartner
EAN-13
2050003469432
Order Code
07-6059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Telegärtner 100024606 is a straight SMA connector plug with a 50 ohm impedance, ideal for high-frequency applications. This robust coaxial connector ensures efficient signal transmission. It is typically used in RF and microwave systems for secure, reliable connections.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connection Crimp
Connector 1 SMA male
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot