Telegärtner 100024597 SMA plug straight 50 Ω 1pc Coax Connector

Image Representative of Range

Telegärtner 100024597 SMA plug straight 50 Ω 1pc Coax Connector

MPN
100024597
Brand
Telegartner
EAN-13
2050003459853
Order Code
07-6056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Telegärtner 100024597 is a straight SMA connector plug designed for 50 O impedance. It is typically used in high-frequency applications, such as antennas and coaxial cable assemblies. This reliable component is suitable for various communication and RF equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connection Crimp
Connector 1 SMA male
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material PTFE
Seal Type Screw-on
Temperature Range -55 - +155°C

Reviews

Be the first to submit a review

Trustpilot