Telegärtner 100023432 BNC Socket built-in 50 Ω bayonet coupling 1pc

Image Representative of Range

Telegärtner 100023432 BNC Socket built-in 50 Ω bayonet coupling 1pc

MPN
100023432
Brand
Telegartner
EAN-13
4018359103477
Order Code
07-5857
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.69
10+ £8.76
100+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Telegärtner 100023432 BNC connector socket is a built-in coaxial connector with a 50 O impedance. It features a secure connection ideal for high-frequency applications in radio and telecommunications equipment. This BNC connector is typically used for connecting antennas and coaxial cables in broadcasting and RF testing environments.
Type BNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Front panel thickness 3.2mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 8.50mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot