Telegärtner Coaxial Connectors BNC connector 612899

The Telegärtner BNC socket components are built-in connectors featuring bayonet coupling and are distinguished by their impedance ratings, showcasing precise engineering for reliable electronic connections.
Description Image Product Buy Pricing (Ex VAT) Impedance Front panel thickness Mounting Hole Diameter Type Case Material Connector Type Contact Material Contact Termination Insulation Material Max. frequency Seal Type Temperature Range
Telegärtner 100023432 BNC Socket built-in 50 Ω bayonet coupling 1pc
Telegärtner 100023432 BNC Socket built-in 50 Ω bayonet coupling 1pc
Standard range
Order code: 07-5857
MPN: 100023432

Despatched within 4 working days - 18 in stock
1+ £9.69
10+ £8.76
100+ £8.49
Price per unit Ex VAT
50Ω 3.2mm 8.50mm BNC connector Brass nickel plated Socket, built-in Brass gold plated Soldering PTFE 4GHz Bayonet -40 - +155°C
Telegärtner 100023577 BNC Socket built-in 75 Ω bayonet coupling 1pc
Telegärtner 100023577 BNC Socket built-in 75 Ω bayonet coupling 1pc
Extended range
Order code: 07-5889
MPN: 100023577

Available to back orderBack order, lead time 5 weeks
1+ £10.28
Price per unit Ex VAT
75Ω 5mm 8.85m BNC connector Brass nickel plated Socket, built-in Brass gold plated Soldering PTFE 4GHz Bayonet -40 - +155°C

Trustpilot