Telegärtner 100023369 BNC Connector Socket horizontal mount 50 Ω 1pc

Image Representative of Range

Telegärtner 100023369 BNC Connector Socket horizontal mount 50 Ω 1pc

MPN
100023369
Brand
Telegartner
EAN-13
4018359102647
Order Code
07-5839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.45
10+ £5.93
100+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Telegärtner BNC connector, model 100023369, is a horizontal mount socket with a 50 O impedance. It is designed for high-frequency applications, providing reliable coaxial connections. Typical uses include telecommunications, broadcasting, and test equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Horizontal
Case Material Brass nickel plated
Connector Type Socket, horizontal mount
Contact Material Brass gold plated
Contact Termination Solder pins
Front panel thickness 5.5mm
Insulation Material PTFE
Max. frequency 4GHz
Mounting Hole Diameter 11.8mm
Seal Type Bayonet
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot