Telegärtner Coaxial Connectors BNC connector 612884

The group of parts described are horizontal mount BNC connector sockets with an impedance of 50 ohms, manufactured by Telegärtner.
Description Image Product Buy Pricing (Ex VAT) Front panel thickness Mounting Hole Diameter Temperature Range Type Impedance Mounting Direction Case Material Connector Type Contact Material Contact Termination Insulation Material Max. frequency Seal Type
Telegärtner 100023368 BNC Connector Socket horiz. mount 50 Ω 1pc
Telegärtner 100023368 BNC Connector Socket horiz. mount 50 Ω 1pc
Extended range
Order code: 07-5838
MPN: 100023368

Available to back orderBack order, lead time 4 months
1+ £8.38
Price per unit Ex VAT
5.5mm 11.8mm -40 - +155°C BNC connector 50Ω Horizontal Brass nickel plated Socket, horizontal mount Brass gold plated Solder pins PTFE 4GHz Bayonet
Telegärtner 100023369 BNC Connector Socket horizontal mount 50 Ω 1pc
Telegärtner 100023369 BNC Connector Socket horizontal mount 50 Ω 1pc
Standard range
Order code: 07-5839
MPN: 100023369

Despatched within 4 working days - 57 in stock
1+ £6.45
10+ £5.93
100+ £5.60
Price per unit Ex VAT
5.5mm 11.8mm -40 - +155°C BNC connector 50Ω Horizontal Brass nickel plated Socket, horizontal mount Brass gold plated Solder pins PTFE 4GHz Bayonet
Telegärtner 100023376 BNC Connector Socket horizontal mount 50 Ω 1pc
Telegärtner 100023376 BNC Connector Socket horizontal mount 50 Ω 1pc
Order code: 07-5840
MPN: 100023376
1+ £16.51
Price per unit Ex VAT
-40°C to 155°C BNC connector 50Ω Horizontal Brass nickel plated Socket, horizontal mount Brass gold plated Solder pins PTFE 4GHz Bayonet

Trustpilot