Telegärtner 100023250 Edge Connector Socket 1pc reliable design

Image Representative of Range

Telegärtner 100023250 Edge Connector Socket 1pc reliable design

MPN
100023250
Brand
Telegartner
EAN-13
4018359098827
Order Code
07-5805
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 578 in stock

The Telegärtner edge connector (sockets) is a high-quality component designed for precise electrical connections. It features robust construction, ensuring durability and reliability in a variety of settings. This product is typically used in electronic assemblies and communication devices requiring secure and efficient signal transmission.
Type Edge connector (sockets)
Case Material PA
Connection Soldering
Connector orientation Perpendicular (to the PCB)
Connector Type Edge connector, straight
Mating Cycles 500
Misc Attribute J00041A0913
Nominal Current 6A
Nominal current - rounded value 6A
Pins per row 2
Total number of pins 12

Reviews

Be the first to submit a review

Trustpilot