Telegartner 100023150 RJ45 Y-Adapter CAT 5e 2x Socket to 1x Plug 15cm White

MPN
100023150
Brand
Telegartner
EAN-13
4018359227364
Order Code
21-8954
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Are all available in a data network connections are occupied, if there are any problems at the latest, when new subscribers. One solution would be here to lay any additional cables, the installation of additional distribution boxes and boxes. But this is because of the mostly poor accessibility to the installation channels is complex. The Modular T-Adapters allow without intervention in the existing network structures a doubling of the connections through cable sharing. Important: one adapter each is at the marshalling rack (2 inputs from the hub/switch) and at the terminal box (2 outputs to the terminals) must be inserted! The adapter is installed in a plastic housing, shares a 8-wire connected RJ45-output on two sockets each with 4-wire contact assignment. The 15 cm long connection cable with an RJ45 connector in the output of the box or of the distributor is inserted. In the two RJ45 sockets on the adapter output, then the connecting cables to the subscriber or to the next distributor socket. The outputs to the participants are by colored insert symbols for data or telephone connection. A label under a transparent cover provides space for the labelling of the outputs. On the bottom of the adapter housing, there is a label with the indication of the contact assignment, so that any further intervention, the distribution structure more comprehensible.
Type RJ45 Adapter

Reviews

Be the first to submit a review

Trustpilot