Telegärtner 100012971 Coax 50Ω Low Loss 240 Flex 5.4mm black per metre

Image Representative of Range

Telegärtner 100012971 Coax 50Ω Low Loss 240 Flex 5.4mm black per metre

MPN
100012971
Brand
Telegartner
EAN-13
2050003443739
Order Code
07-5692
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Telegärtner manufactures the 100012971 coaxial cable with a 5.40 mm outside diameter and 50 O impedance, designed for low loss applications. This flexible black cable is sold per metre, ideal for television and satellite connections. Typical uses include digital coaxial and SAT antenna installations.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyethylene (PE)
Type 100012971

Reviews

Be the first to submit a review

Trustpilot