Telegärtner 100012965 Coax Cable 5.40mm 50Ω black Per Metre

Image Representative of Range

Telegärtner 100012965 Coax Cable 5.40mm 50Ω black Per Metre

MPN
100012965
Brand
Telegartner
EAN-13
2050003441810
Order Code
07-5691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

The Telegärtner 100012965 is a coaxial cable with an outside diameter of 5.40 mm and a 50 O impedance, available in black and sold per metre. It is commonly used for satellite and TV applications, providing reliable signal transmission. Ideal for connecting satellite dishes or digital TV antennas, it ensures a stable connection with F connectors.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyethylene (PE)
Type 100012965

Reviews

Be the first to submit a review

Trustpilot