Telegärtner 100012964 Coax Cable 5.70mm 50 Ω black per metre

Image Representative of Range

Telegärtner 100012964 Coax Cable 5.70mm 50 Ω black per metre

MPN
100012964
Brand
Telegartner
EAN-13
2050003441919
Order Code
07-5690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Telegärtner 100012964 is a coaxial cable with an outside diameter of 5.70 mm and offers low loss characteristics, making it suitable for high-quality signal transmission. With a characteristic impedance of 50 O, it is commonly used for connecting satellite dishes and antennas. Sold per metre, this black coaxial cable is ideal for digital and satellite communication systems.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Flame Retardant Non-Corrosive (FRNC)
Type 100012964

Reviews

Be the first to submit a review

Trustpilot