Telegärtner 100012846 Coax Cable 5.40mm RG223 50Ω black Per Metre

Image Representative of Range

Telegärtner 100012846 Coax Cable 5.40mm RG223 50Ω black Per Metre

MPN
100012846
Brand
Telegartner
EAN-13
2050003441537
Order Code
07-5682
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Telegärtner 100012846 coaxial cable has an outside diameter of 5.40 mm, is RG223 rated, and has a characteristic impedance of 50 O. This black cable is sold per metre and is typically used for television and satellite antenna connections. Its main features include high signal integrity and compatibility with digital applications.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type 100012846

Reviews

Be the first to submit a review

Trustpilot