Telegärtner 100012816 Coax 2.55mm RG179 75 Ω Brown sold per metre

Image Representative of Range

Telegärtner 100012816 Coax 2.55mm RG179 75 Ω Brown sold per metre

MPN
100012816
Brand
Telegartner
EAN-13
2050003441957
Order Code
07-5675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Telegärtner 100012816 coaxial cable features an outside diameter of 2.55 mm and a 75 O impedance, making it suitable for RF signal transmission. It is commonly used in satellite, TV, and digital coaxial applications. The cable is brown and sold per metre.
Colour Brown
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Flame Retardant Non-Corrosive (FRNC)
Type 100012816

Reviews

Be the first to submit a review

Trustpilot