Telegärtner 100012814 Coax Cable 4.95mm RG58 PE 50Ω black per metre

Image Representative of Range

Telegärtner 100012814 Coax Cable 4.95mm RG58 PE 50Ω black per metre

MPN
100012814
Brand
Telegartner
EAN-13
2050003423236
Order Code
07-5673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Telegärtner 100012814 coaxial cable features a 4.95 mm outside diameter, RG58 PE, and a 50 O impedance. It is available in black and is sold per metre. This cable is typically used for satellite and TV antenna connections, ensuring reliable signal transmission.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyethylene (PE)
Type 100012814

Reviews

Be the first to submit a review

Trustpilot