Telegärtner 100012241 Fibreglass FO Cable Turquoise 2.00 m SC-LC 50/125 µ OM3

MPN
100012241
Brand
Telegartner
EAN-13
4018359357825
Order Code
17-7072
Country of Origin
Germany

Discontinued


Telegärtner 100012241 is a fibreglass fibre optic cable designed for high-speed optical communication networks. This cable is 2.00 metres in length and features a turquoise jacket, making it easily identifiable. It is equipped with an SC plug on one end and an LC plug on the other, suitable for connecting a variety of network equipment with different port configurations. With a core/cladding diameter of 50/125 µm, this multimode OM3 cable supports efficient data transfer modulated on light waves, making it ideal for high-bandwidth applications such as data centres and enterprise networking environments. Common applications include interconnecting server cabinets and facilitating fast data transmission in local area networks and other settings where reliable and high-performance networking is essential.
Length 2.00m
Colour Turquoise
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B LC plug
Version Cable

Trustpilot