Telegärtner 100012189 Fibreglass FO Cable Violet 2m ST to LC Multimode OM4

MPN
100012189
Brand
Telegartner
EAN-13
4018359411664
Order Code
17-7070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £35.14 £29.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner 100012189 is a fibre optic cable designed for high-speed optical communication networks, identified by the EAN 04018359411664. This fibreglass network cable is 2 metres in length and features a violet outer jacket with a multimode OM4 classification, offering a core and cladding diameter of 50/125 micrometres, which is suited for fast data transfer modulated on light waves. The cable is configured with an ST plug at one end and an LC plug at the other, facilitating reliable connections in complex networking infrastructures. It is engineered for use in environments requiring high bandwidth and low latency, such as data centres, telecommunications facilities, and other settings where efficient and rapid data transfer is critical.
Length 2.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A ST plug
Type B LC plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot